Part Details for MCP23009T-E/MG by Microchip Technology Inc
Overview of MCP23009T-E/MG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP23009T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1580
|
Newark | 8-Bit Input/Output Expander, I2C Interface 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP23009T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-MCP23009T-E/MGCT-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
987 In Stock |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MCP23009T-E/MG
|
Avnet Americas | I/O Expander 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP23009T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
579-MCP23009T-E/MG
|
Mouser Electronics | Interface - I/O Expanders 8B I/O Expander SPI interface RoHS: Compliant | 10823 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MCP23009T-E/MG
|
Microchip Technology Inc | 8 Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
70568281
|
RS | 8-bit Input/Output Expander, I2C interface | Microchip Technology Inc. MCP23009T-E/MG RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | 8-bit Input/Output Expander, I2C interface | Microchip Technology Inc. MCP23009T-E/MG RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $1.2100 | Buy Now |
|
NAC | 8-bit Input/Output Expander, I2C interface - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
SMC-MCP23009T-E/MG
|
Sensible Micro Corporation | 8 Bit, Open Drain I/O Expander With I2C Interface RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Tubes | 5 |
|
$1.2600 / $1.3650 | RFQ |
Part Details for MCP23009T-E/MG
MCP23009T-E/MG CAD Models
MCP23009T-E/MG Part Data Attributes
|
MCP23009T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009T-E/MG
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23009T-E/MG
This table gives cross-reference parts and alternative options found for MCP23009T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23009-E/MG | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP23009T-E/MG vs MCP23009-E/MG |