-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8460
|
Newark | I/O Expander, 16Bit, 1.7Mhz, Qfn-16, No. Of Bits:16Bit, Interfaces:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:28Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP23017T-E/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1325 |
|
$1.5400 | Buy Now |
DISTI #
31K2961
|
Newark | Ic,i/O Port,16-Bit,llcc,28Pin,plastic Rohs Compliant: Yes |Microchip MCP23017T-E/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
23AC6789
|
Newark | Qfn 16-Bit Input/Output Expander, I2C Interface, Pb-Free Rohs Compliant: Yes |Microchip MCP23017T-E/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
MCP23017T-E/MLCT-ND
|
DigiKey | IC XPNDR 1.7MHZ I2C 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10653 In Stock |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
MCP23017T-E/ML
|
Avnet Americas | I/O Expander 28-Pin QFN EP T/R - Tape and Reel (Alt: MCP23017T-E/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
41AH8460
|
Avnet Americas | I/O Expander 28-Pin QFN EP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 1325 Partner Stock |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
579-MCP23017T-E/ML
|
Mouser Electronics | Interface - I/O Expanders 16bit Input/Output Exp I2C interface RoHS: Compliant | 73906 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
MCP23017T-E/ML
|
Microchip Technology Inc | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 188233 |
|
$1.3700 / $1.9000 | Buy Now |
DISTI #
70451616
|
RS | 16-bit Input/Output Expander, I2C interface, Pb-free28 QFN 6x6x0.9mm T/R | Microchip Technology Inc. MCP23017T-E/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
|
Future Electronics | MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 1600Reel |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23017T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23017T-E/ML
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23017T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23017T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23017T-E/ML vs MCP23017-E/ML |