Part Details for MCP23S17-E/SSVAO by Microchip Technology Inc
Overview of MCP23S17-E/SSVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP23S17-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP23S17-E/SSVAO-ND
|
DigiKey | 16-BIT INPUT/OUTPUT EXPANDER, SP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP23S17-E/SSVAO
|
Avnet Americas | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE - Rail/Tube (Alt: MCP23S17-E/SSVAO) RoHS: Not Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-MCP23S17-E/SSVAO
|
Mouser Electronics | Interface - I/O Expanders 16-bit Input/Output Expander, SPI interface, Pb-free RoHS: Compliant | 0 |
|
$1.4800 / $1.9600 | Order Now |
DISTI #
MCP23S17-E/SSVAO
|
Avnet Americas | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE - Rail/Tube (Alt: MCP23S17-E/SSVAO) RoHS: Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 11 |
|
RFQ | ||
DISTI #
MCP23S17-E/SSVAO
|
Avnet Americas | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE - Rail/Tube (Alt: MCP23S17-E/SSVAO) RoHS: Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MCP23S17-E/SSVAO
MCP23S17-E/SSVAO CAD Models
MCP23S17-E/SSVAO Part Data Attributes
|
MCP23S17-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S17-E/SSVAO
Microchip Technology Inc
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |