Part Details for MCP2510-I/STG by Microchip Technology Inc
Overview of MCP2510-I/STG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP2510-I/STG
MCP2510-I/STG CAD Models
MCP2510-I/STG Part Data Attributes
|
MCP2510-I/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2510-I/STG
Microchip Technology Inc
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for MCP2510-I/STG
This table gives cross-reference parts and alternative options found for MCP2510-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2510-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2510T-I/STVAO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510T-I/STVAO |
MCP2510-EST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510-EST |
MCP2510-I/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510-I/ST |
MCP2510-E/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510-E/ST |
MCP2510-IST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510-IST |
MCP2510T-EST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510T-EST |
MCP2510T-E/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510T-E/ST |
MCP2510I/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510-I/STG vs MCP2510I/ST |