Part Details for MCP2515-E/SOG by Microchip Technology Inc
Overview of MCP2515-E/SOG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP2515-E/SOG
MCP2515-E/SOG CAD Models
MCP2515-E/SOG Part Data Attributes:
|
MCP2515-E/SOG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-E/SOG
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MCP2515-E/SOG
This table gives cross-reference parts and alternative options found for MCP2515-E/SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-E/SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515T-I/SORB4 | Two-wire, stand alone CAN controller, -40C to +85C, 18-SOIC 300mil, T/R | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515T-I/SORB4 |
MCP2515-I/SOGRB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515-I/SOGRB2 |
MCP2515T-I/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515T-I/SOVAO |
MCP2515-E/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515-E/SOVAO |
MCP2515T-I/SORB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, T/R | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515T-I/SORB2 |
MCP2515T-I/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515-E/SOG vs MCP2515T-I/SO |