Part Details for MCP2515T-E/ML by Microchip Technology Inc
Results Overview of MCP2515T-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2515T-E/ML Information
MCP2515T-E/ML by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP2515T-E/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T2780
|
Newark | Can Controller With Spi Interface 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2515T-E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 | Buy Now |
|
DISTI #
MCP2515T-E/ML
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP2515T-E/ML) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.8571 | Buy Now |
|
DISTI #
MCP2515T-E/ML
|
Microchip Technology Inc | CAN controller with SPI interface, 125 deg C, QFN, Projected EOL: 2035-10-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 13220 and Alternates Available |
|
$2.2400 / $3.0900 | Buy Now |
|
DISTI #
70568806
|
RS | CAN CONTROLLER WITH SPI INTERFACE Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
|
DISTI #
MCP2515T-E/ML
|
IBS Electronics | MCP2515 TAPE &, REEL (TR) EAR99 NRZ INTERFACE CONTROLLER 2.7V~5.5V 4MM 10MA 1MBPS Min Qty: 3300 Package Multiple: 1 | 0 |
|
$3.3740 | Buy Now |
|
|
NAC | CAN controller with SPI interface. Package: 20 QFN 4x4x0.9mm T/R - INTERFACE Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4400 / $2.9400 | Buy Now |
|
DISTI #
MCP2515T-E/ML
|
Avnet Silica | CAN 1Mbps SleepStandby 33V5V Extended 20Pin QFN EP TR (Alt: MCP2515T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICCanControllerW/spi20-QFNCanbusControllerCan2.0SpiInterface20-QFN(4X4) | 9474 |
|
RFQ | |
|
DISTI #
MCP2515T-E/ML
|
EBV Elektronik | CAN 1Mbps SleepStandby 33V5V Extended 20Pin QFN EP TR (Alt: MCP2515T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC CAN CONTROLLER W/SPI 20-QFN | 7974 |
|
$1.0891 / $1.4066 | Buy Now |
US Tariff Estimator: MCP2515T-E/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2515T-E/ML
MCP2515T-E/ML Part Data Attributes
|
|
MCP2515T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515T-E/ML
Microchip Technology Inc
CAN controller with SPI interface, 125 deg C
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc20,.16sq,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | QFN-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Address Bus Width | ||
| Boundary Scan | No | |
| Bus Compatibility | Spi | |
| Clock Frequency-Max | 40 Mhz | |
| Communication Protocol | Sync; Bit ;Byte | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.125 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | ||
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (words) | 14 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Can |
Alternate Parts for MCP2515T-E/ML
This table gives cross-reference parts and alternative options found for MCP2515T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2515-E/ML | Microchip Technology Inc | Check for Price | CAN controller with SPI interface, 125 deg C | MCP2515T-E/ML vs MCP2515-E/ML |
| MCP2515-I/MLVAO | Microchip Technology Inc | Check for Price | CAN controller with SPI interface | MCP2515T-E/ML vs MCP2515-I/MLVAO |
| MCP2515T-I/ML | Microchip Technology Inc | Check for Price | CAN controller with SPI interface | MCP2515T-E/ML vs MCP2515T-I/ML |
MCP2515T-E/ML Frequently Asked Questions (FAQ)
-
The maximum frequency of the oscillator that can be used with the MCP2515T-E/ML is 8 MHz.
-
The MCP2515T-E/ML can be configured for a specific CAN bus speed by setting the bitrate prescaler (BRP) and the time segment (TSEG1 and TSEG2) registers. The bitrate prescaler determines the frequency of the CAN clock, while the time segment registers determine the length of the bit time.
-
The MCP2515T-E/ML has 32 filters, which can be used to filter incoming CAN messages based on their identifiers.
-
The MCP2515T-E/ML has built-in error handling capabilities, including error counters and error flags. The device can also be configured to generate an interrupt on error detection.
-
Yes, the MCP2515T-E/ML can be used in a multi-master CAN bus configuration. The device supports non-return-to-zero (NRZ) encoding and has a built-in bit stuffing mechanism to ensure reliable data transmission.