-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1380
|
Newark | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2542FDT-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP2542FDT-E/MNYCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13721 In Stock |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
MCP2542FDT-E/MNY
|
Avnet Americas | TDFN CAN FD Transceiver - Tape and Reel (Alt: MCP2542FDT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
579-MCP2542FDT-E/MNY
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 9987 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
MCP2542FDT-E/MNY
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 659750 |
|
$0.7900 / $1.0900 | Buy Now |
|
Future Electronics | MCP2542FD: CAN FD Transceiver with Wake-Up Pattern (WUP) Option - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin TDFN EP - Tape&Reel |
7200 In Stock 1046100 Factory Stock |
|
$0.7800 / $0.8040 | Buy Now |
DISTI #
MCP2542FDT-E/MNY
|
Avnet Americas | TDFN CAN FD Transceiver - Tape and Reel (Alt: MCP2542FDT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0900 | Buy Now |
|
Ameya Holding Limited | 669650 |
|
RFQ | ||
DISTI #
MCP2542FDT-E/MNY
|
Avnet Americas | TDFN CAN FD Transceiver - Tape and Reel (Alt: MCP2542FDT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2542FDT-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542FDT-E/MNY
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP2542FDT-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FDT-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2551-I/SNG | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2542FDT-E/MNY vs MCP2551-I/SNG |
935288885118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MCP2542FDT-E/MNY vs 935288885118 |
SN65HVD251PE4 | High Speed CAN Transceiver with Short Loop Delay 8-PDIP -40 to 125 | Texas Instruments | MCP2542FDT-E/MNY vs SN65HVD251PE4 |
TJA1051T/3,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MCP2542FDT-E/MNY vs TJA1051T/3,118 |
935297573118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | MCP2542FDT-E/MNY vs 935297573118 |
935303565112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MCP2542FDT-E/MNY vs 935303565112 |
MAX3058ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MCP2542FDT-E/MNY vs MAX3058ASA |
TJA1042TK/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 | NXP Semiconductors | MCP2542FDT-E/MNY vs TJA1042TK/3 |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MCP2542FDT-E/MNY vs MAX3057ASA+ |
AMIS42670ICAH2RG | CAN Transceiver, High Speed, for long networks, SOIC 8, 3000-REEL | onsemi | MCP2542FDT-E/MNY vs AMIS42670ICAH2RG |