-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8968
|
Newark | Can Fd Transceiver With Silent Mode 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2558FDT-H/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
MCP2558FDT-H/MNYCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7651 In Stock |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
MCP2558FDT-H/MNY
|
Avnet Americas | CAN FD TRANSCEIVER WITH SILENT MODE - Tape and Reel (Alt: MCP2558FDT-H/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
579-MCP2558FDT-H/MNY
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver with Silent Mode RoHS: Compliant | 13550 |
|
$0.8080 / $1.0500 | Buy Now |
DISTI #
V72:2272_14761294
|
Arrow Electronics | CAN 8Mbps 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1589 |
|
$0.8976 / $0.9892 | Buy Now |
DISTI #
MCP2558FDT-H/MNY
|
Microchip Technology Inc | SILENT MODE CAN TRANSCEIVER, Projected EOL: 2044-03-29 RoHS: Compliant pbFree: Yes |
8310 Alternates Available |
|
$0.7800 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - 3.3V/5V - Automotive - 8-Pin TDFN EP - Tape&Reel RoHS: Compliant |
4385 In Stock |
|
$0.6880 / $0.7740 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Ameya Holding Limited | 4707 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2558FDT-H/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2558FDT-H/MNY
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-30 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP2558FDT-H/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2558FDT-H/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2558FD-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2558FDT-H/MNY vs MCP2558FD-H/MNY |