There are no models available for this part yet.
Overview of MCP2562FD-H/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for MCP2562FD-H/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3278
|
Newark | Can Flexible Data Rate Transceiver 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MCP2562FD-H/P RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now | |
DISTI #
MCP2562FD-H/P-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
226 In Stock |
|
$1.1300 / $1.5000 | Buy Now | |
DISTI #
MCP2562FD-H/P
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP2562FD-H/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.5000 | Buy Now | |
DISTI #
579-MCP2562FD-H/P
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 304 |
|
$1.1300 / $1.5000 | Buy Now | |
DISTI #
MCP2562FD-H/P
|
Microchip Technology Inc | High-Speed CAN Transceiver, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.1000 / $1.5000 | Buy Now | |
DISTI #
70574126
|
RS | CAN Flexible Data Rate Transceiver | Microchip Technology Inc. MCP2562FD-H/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$1.1700 | Buy Now | ||
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - Normal/Standby 3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 6000 Factory Stock |
|
$0.9770 / $1.2440 | Buy Now | ||
NAC | CAN Flexible Data Rate Transceiver - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 4800 |
|
$1.2100 / $1.4900 | Buy Now | ||
Master Electronics | CANBus Tranceiver - 8Mbps - Normal/Standby 3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 6000 Factory Stock |
|
$0.9770 / $1.2440 | Buy Now |
CAD Models for MCP2562FD-H/P by Microchip Technology Inc
Part Data Attributes for MCP2562FD-H/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Data Rate
|
8000 Mbps
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.334 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
CAN FD TRANSCEIVER
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MCP2562FD-H/P
This table gives cross-reference parts and alternative options found for MCP2562FD-H/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FD-H/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562T-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FD-H/P vs MCP2562T-H/MF |
TCAN1048AVDMTRQ1 | Enhanced Automotive dual CAN transceiver with inverted Standby and 1.8-V I/O Support 14-VSON -40 to 150 | Texas Instruments | MCP2562FD-H/P vs TCAN1048AVDMTRQ1 |
935290454112 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | MCP2562FD-H/P vs 935290454112 |
TJF1051T/3/CM,118 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MCP2562FD-H/P vs TJF1051T/3/CM,118 |
TJF1051T/1J | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MCP2562FD-H/P vs TJF1051T/1J |
PGT5236 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | MCP2562FD-H/P vs PGT5236 |
MCP2562FD-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FD-H/P vs MCP2562FD-H/SN |
SN75LBC088FN | AUI Concentrator 84-PLCC | Texas Instruments | MCP2562FD-H/P vs SN75LBC088FN |
MAX13054ESA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MCP2562FD-H/P vs MAX13054ESA-T |
MCP2562-E/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2562FD-H/P vs MCP2562-E/SNVAO |