Part Details for MCP2562FDT-E/MF by Microchip Technology Inc
Results Overview of MCP2562FDT-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2562FDT-E/MF Information
MCP2562FDT-E/MF by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2562FDT-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53X3280
|
Newark | Can Flexible Data Rate Transceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2562FDT-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
|
DISTI #
MCP2562FDT-E/MF
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP2562FDT-E/MF) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0750 / $1.2286 | Buy Now |
|
DISTI #
MCP2562FDT-E/MF
|
Microchip Technology Inc | High-Speed CAN Transceiver, DFN, Projected EOL: 2039-03-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 57594 and Alternates Available |
|
$0.9700 / $1.3300 | Buy Now |
|
DISTI #
70574120
|
RS | CAN FLEXIBLE DATA RATE TRANSCEIVER Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
DISTI #
MCP2562FDT-E/MF
|
IBS Electronics | E3 MCP2562 TAPE &, REEL (TR) CANBUS INTERFACE TRANSCEIVER 200MV 70MA 37.393021MG 8MBPS Min Qty: 250 Package Multiple: 1 | 1050 |
|
$1.2068 / $1.3804 | Buy Now |
|
|
NAC | CAN Flexible Data Rate Transceiver. Package: 8 DFN 3x3x0.9mm T/R - INTERFACE Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
DISTI #
MCP2562FDT-E/MF
|
Avnet Silica | CAN 8Mbps NormalStandby 55V 8Pin DFN TR (Alt: MCP2562FDT-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCP2562Series5.5V45mAHigh-SpeedCANFlexibleDataRateTransceiver-DFN-8 | 29361 |
|
RFQ | |
|
DISTI #
MCP2562FDT-E/MF
|
EBV Elektronik | CAN 8Mbps NormalStandby 55V 8Pin DFN TR (Alt: MCP2562FDT-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC TRANSCEIVER 1/1 8DFN / 1/1 Transceiver CANbus 8-DFN (3x3) | 15954 |
|
$0.7428 / $1.1142 | Buy Now |
US Tariff Estimator: MCP2562FDT-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2562FDT-E/MF
MCP2562FDT-E/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2562FDT-E/MF Part Data Attributes
|
|
MCP2562FDT-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562FDT-E/MF
Microchip Technology Inc
High-Speed CAN Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Data Rate | 8000 Mbps | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for MCP2562FDT-E/MF
This table gives cross-reference parts and alternative options found for MCP2562FDT-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FDT-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP2562FD-H/MF | Microchip Technology Inc | $1.2009 | High-Speed CAN Transceiver | MCP2562FDT-E/MF vs MCP2562FD-H/MF |
| MCP2562FDT-H/MF | Microchip Technology Inc | Check for Price | High-Speed CAN Transceiver | MCP2562FDT-E/MF vs MCP2562FDT-H/MF |
| MCP2562FD-E/MFVAO | Microchip Technology Inc | Check for Price | High-Speed CAN Transceiver | MCP2562FDT-E/MF vs MCP2562FD-E/MFVAO |
MCP2562FDT-E/MF Frequently Asked Questions (FAQ)
-
The maximum number of nodes that can be connected to a single CAN bus using the MCP2562FDT-E/MF is 127, as per the CAN protocol specification.
-
To ensure EMC, follow proper PCB design and layout guidelines, use a common-mode choke, and ensure proper shielding and grounding of the CAN bus cables.
-
The maximum cable length for a CAN bus using the MCP2562FDT-E/MF is approximately 40 meters, but this can vary depending on the specific application and environment.
-
Use a CAN bus analyzer tool to monitor and debug the CAN bus communication, and check for proper termination, cable integrity, and node configuration.
-
Yes, the MCP2562FDT-E/MF can be used in a fault-tolerant CAN bus system, but additional circuitry and redundancy may be required to ensure continued operation in the event of a fault.