-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1820
|
Newark | Can Fd Transceiver, 8Mbps, -40To125Deg C Rohs Compliant: Yes |Microchip MCP2562FDT-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18034 |
|
$1.3400 | Buy Now |
DISTI #
53X3281
|
Newark | Can Flexible Data Rate Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2562FDT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
79AH3938
|
Newark | Soic Can Flexible Data Rate Transceiver Rohs Compliant: Yes |Microchip MCP2562FDT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
MCP2562FDT-E/SNCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15235 In Stock |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
MCP2562FDT-E/SN
|
Avnet Americas | CAN 8Mbps Normal/Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: MCP2562FDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
579-MCP2562FDT-E/SN
|
Mouser Electronics | CAN Interface IC CAN Flexible Data Rate Transceiver RoHS: Compliant | 7062 |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
MCP2562FDT-E/SN
|
Microchip Technology Inc | High-Speed CAN Transceiver, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes | 705179 |
|
$0.9200 / $1.2900 | Buy Now |
DISTI #
70574116
|
RS | CAN Flexible Data Rate Transceiver | Microchip Technology Inc. MCP2562FDT-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ |
|
Future Electronics | MCP2562 Series 5.5 V 70 mA High-Speed CAN Flexible Data Rate Transceiver- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 3300Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Transceiver - 1/1 Drivers/Receivers - CANbus Protocol - 4.5V to 5.5V Supply - 8-SOIC Package - Surface Mount. RoHS: Compliant |
5350 In Stock 607200 Factory Stock |
|
$0.9140 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2562FDT-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562FDT-E/SN
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2562FDT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FDT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562FDT-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FDT-E/SN vs MCP2562FDT-H/SN |
MCP2562FD-E/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2562FDT-E/SN vs MCP2562FD-E/SNVAO |
MCP2562FD-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FDT-E/SN vs MCP2562FD-H/SN |