Part Details for MCP2562FDT-E/SNVAO by Microchip Technology Inc
Overview of MCP2562FDT-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for MCP2562FDT-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2562FDT-E/SNVAO
|
Avnet Americas | CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2562FDT-E/SNVAO) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP2562FDT-E/SNVAO
|
Microchip Technology Inc | High-Speed CAN Transceiver, Projected EOL: 2044-01-09 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP2562FDT-E/SNVAO
MCP2562FDT-E/SNVAO CAD Models
MCP2562FDT-E/SNVAO Part Data Attributes
|
MCP2562FDT-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562FDT-E/SNVAO
Microchip Technology Inc
Support Circuit, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2562FDT-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP2562FDT-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562FDT-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562FDT-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FDT-E/SNVAO vs MCP2562FDT-H/SN |
MCP2562FDT-E/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FDT-E/SNVAO vs MCP2562FDT-E/SN |
MCP2562FD-E/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2562FDT-E/SNVAO vs MCP2562FD-E/SNVAO |
MCP2562FD-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562FDT-E/SNVAO vs MCP2562FD-H/SN |