Part Details for MCP3202-CI/SN by Microchip Technology Inc
Results Overview of MCP3202-CI/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3202-CI/SN Information
MCP3202-CI/SN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3202-CI/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K4490
|
Newark | Analogue To Digital Converter, 12 Bit, 100 Ksps, Single, 2.7 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP3202-CI/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$1.2600 / $1.6600 | Buy Now |
|
DISTI #
29AC7906
|
Newark | Soic 12-Bit Adc, Spi, Dual Channel Rohs Compliant: Yes |Microchip MCP3202-CI/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.2600 | Buy Now |
|
DISTI #
19C7207
|
Newark | Analog To Digital Converter Adc, 12 Bit, 100Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, No. Of Pins:8Pinsrohs Compliant: Yes |Microchip MCP3202-CI/SN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
|
DISTI #
MCP3202-CI/SN
|
Avnet Americas | Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP3202-CI/SN) COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 75 |
|
$1.3375 / $1.4267 | Buy Now |
|
DISTI #
MCP3202-CI/SN
|
Microchip Technology Inc | 12-bit ADC, SPI, dual channel, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 149932 and Alternates Available |
|
$1.2000 / $1.6600 | Buy Now |
|
DISTI #
70046143
|
RS | MICROCHIP MCP3202-CI/SN, 12 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN SOIC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$1.3300 | Buy Now |
|
DISTI #
MCP3202-CI/SN
|
TME | IC: A/D converter, Ch: 2, 12bit, 100ksps, 2.7÷5.5V, SO8, tube Min Qty: 1 | 64 |
|
$2.4300 / $2.6500 | Buy Now |
|
DISTI #
MCP3202-CI/SN
|
IBS Electronics | DUAL CHANNEL SINGLE ADC SAR 100KSPS 12-BIT SERIAL AUTOMOTIVE 8-PIN SOIC N TUBE Min Qty: 100 Package Multiple: 1 | 611 |
|
$1.4980 / $1.7500 | Buy Now |
|
|
NAC | 12-bit ADC, SPI, dual channel. Package: 8 SOIC 3.90mm(.150in) TUBE - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.3400 / $1.6500 | Buy Now |
|
DISTI #
MCP3202-CI/SN
|
Avnet Silica | Analog to Digital Converter 12 bit SAR 100 kSPS Pseudo Differential Single Ended 27 V to 55 V 8 Pins NSOIC (Alt: MCP3202-CI/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MCP3202-CI/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP3202-CI/SN
MCP3202-CI/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP3202-CI/SN Part Data Attributes
|
|
MCP3202-CI/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3202-CI/SN
Microchip Technology Inc
12-bit ADC, SPI, dual channel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 6.66 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | ||
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for MCP3202-CI/SN
This table gives cross-reference parts and alternative options found for MCP3202-CI/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3202-CI/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP3202T-CI/SN | Microchip Technology Inc | $1.3326 | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202T-CI/SN |
| MCP3202-CI/P | Microchip Technology Inc | $1.5630 | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202-CI/P |
| MCP3202-CI/ST | Microchip Technology Inc | $1.7825 | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202-CI/ST |
| MCP3202-BI/SN | Microchip Technology Inc | $2.5700 | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202-BI/SN |
| MCP3202T-CI/SNVAO | Microchip Technology Inc | Check for Price | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202T-CI/SNVAO |
| MCP3202T-CI/ST | Microchip Technology Inc | Check for Price | 12-bit ADC, SPI, dual channel | MCP3202-CI/SN vs MCP3202T-CI/ST |
MCP3202-CI/SN Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3202 is 100 ksps (kilosamples per second) for a single channel, and 50 ksps for multiple channels.
-
The MCP3202 can be configured for differential or pseudo-differential mode by setting the appropriate bits in the Configuration Register (CR). For differential mode, set bit 7 (DIFF) to 1, and for pseudo-differential mode, set bit 7 (DIFF) to 0 and bit 6 (PDIFF) to 1.
-
The input impedance of the MCP3202 is typically around 100 kΩ, but it can vary depending on the input voltage and frequency.
-
No, the MCP3202 is designed to operate with a 2.7V to 5.5V power supply, but it is not recommended to use it with a 5V power supply as it may exceed the maximum rating.
-
The MCP3202 outputs a 12-bit result, which can be right-justified or left-justified depending on the configuration. The result can be handled as a 12-bit unsigned integer or a 12-bit signed integer, depending on the application requirements.