Part Details for MCP3208T-CI/ST by Microchip Technology Inc
Overview of MCP3208T-CI/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP3208T-CI/ST
MCP3208T-CI/ST CAD Models
MCP3208T-CI/ST Part Data Attributes
|
MCP3208T-CI/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3208T-CI/ST
Microchip Technology Inc
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP3208T-CI/ST
This table gives cross-reference parts and alternative options found for MCP3208T-CI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3208T-CI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8344NB | 16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85 | Texas Instruments | MCP3208T-CI/ST vs ADS8344NB |
ADS8345EB/2K5 | 8-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | MCP3208T-CI/ST vs ADS8345EB/2K5 |
LTC1290CISW#TRPBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | MCP3208T-CI/ST vs LTC1290CISW#TRPBF |
ADS7828EB/250G4 | 12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85 | Texas Instruments | MCP3208T-CI/ST vs ADS7828EB/250G4 |
LTC1290CISW | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | MCP3208T-CI/ST vs LTC1290CISW |
LTC1290CISW#PBF | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | MCP3208T-CI/ST vs LTC1290CISW#PBF |
LTC1290CISW#TRPBF | Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | MCP3208T-CI/ST vs LTC1290CISW#TRPBF |
MAX147BCAP | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MCP3208T-CI/ST vs MAX147BCAP |
MCP3208T-CI/SN | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, SO-16 | Microchip Technology Inc | MCP3208T-CI/ST vs MCP3208T-CI/SN |
ADS7844N/1K | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP -40 to 85 | Texas Instruments | MCP3208T-CI/ST vs ADS7844N/1K |