-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8373
|
Newark | Afe, 2 Ch, 24Bit, Spi, 5.5V, Afe Ic Type:2 Channel Analog Front End, Afe Ic Application:Data Converters, No. Of Channels:2Channels, Ic Interface Type:Spi, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Ssop Rohs Compliant: Yes |Microchip MCP3901A0-E/SS Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
MCP3901A0-E/SS-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 20SSOP Min Qty: 268 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
MCP3901A0-E/SS
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: MCP3901A0-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
579-MCP3901A0ESS
|
Mouser Electronics | Analog Front End - AFE Dual Ch Energy Meter Fr End SPI Interfac RoHS: Compliant | 274 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
MCP3901A0-E/SS
|
Microchip Technology Inc | Dual Channel Energy Meter Front End, SPI Interface, Projected EOL: 2034-12-27 RoHS: Compliant pbFree: Yes |
2178 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70414644
|
RS | MCP3901A0-E/SS Energy Measurement IC,16(Analog)bit,24(Digital)bit,20-Pin SSOP | Microchip Technology Inc. MCP3901A0-E/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 2 ADC - 16bit - 3.6V/5V - Automotive - 20-Pin SSOP - Tube RoHS: Compliant | 2144 Factory Stock |
|
$1.2400 / $1.4900 | Buy Now |
|
Ameya Holding Limited | MCP3901A0-E/SS 能量测量 IC 16(模拟)位,24(数字)位-Bit, 20针 SSOP封装 | 2178 |
|
RFQ | |
|
NAC | Dual Channel Energy Meter Front End, SPI Interface - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 1742 |
|
$1.5400 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3901A0-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3901A0-E/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |