Part Details for MCP3910A1-E/SSVAO by Microchip Technology Inc
Overview of MCP3910A1-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MCP3910A1-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3910A1-E/SSVAO
|
Microchip Technology Inc | 3V Two-Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2044-08-24 RoHS: Compliant pbFree: Yes | 35711 |
|
$1.4600 / $2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35711 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 35711 |
|
RFQ |
Part Details for MCP3910A1-E/SSVAO
MCP3910A1-E/SSVAO CAD Models
MCP3910A1-E/SSVAO Part Data Attributes
|
MCP3910A1-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3910A1-E/SSVAO
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3910A1-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP3910A1-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3910A1-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7002T/KDX | USB Bus Controller | Microchip Technology Inc | MCP3910A1-E/SSVAO vs USB7002T/KDX |
USB7002/KDX | USB Bus Controller | Microchip Technology Inc | MCP3910A1-E/SSVAO vs USB7002/KDX |
USB5734T/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | MCP3910A1-E/SSVAO vs USB5734T/MR |
GL3523-OSYS1 | USB Bus Controller, | Genesys Logic Inc | MCP3910A1-E/SSVAO vs GL3523-OSYS1 |
GL3523-OSY10 | USB Bus Controller, | Genesys Logic Inc | MCP3910A1-E/SSVAO vs GL3523-OSY10 |
ADS1191IPBSR | 16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85 | Texas Instruments | MCP3910A1-E/SSVAO vs ADS1191IPBSR |
USB5734T-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | MCP3910A1-E/SSVAO vs USB5734T-I/MR |
MCP3910A1T-E/ML | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | MCP3910A1-E/SSVAO vs MCP3910A1T-E/ML |
ADS1191IPBS | 16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85 | Texas Instruments | MCP3910A1-E/SSVAO vs ADS1191IPBS |
USB5734-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | MCP3910A1-E/SSVAO vs USB5734-I/MR |