Part Details for MCP3911A0-E/SS by Microchip Technology Inc
Results Overview of MCP3911A0-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3911A0-E/SS Information
MCP3911A0-E/SS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP3911A0-E/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94T8810
|
Newark | Afe, 2 Ch, 24Bit, Spi, 3.6V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip MCP3911A0-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$2.0800 / $2.7700 | Buy Now |
|
DISTI #
MCP3911A0-E/SS
|
Avnet Americas | Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP - Rail/Tube (Alt: MCP3911A0-E/SS) COO: China RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2125 / $2.5286 | Buy Now |
|
DISTI #
MCP3911A0-E/SS
|
Microchip Technology Inc | MCP3911 3V Analog AFE with SPI, SSOP, Projected EOL: 2039-12-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 662 and Alternates Available |
|
$1.9900 / $2.7700 | Buy Now |
|
DISTI #
70389186
|
RS | 3.3V 2-CH ANALOG FRONT END 24-BIT SSOP20 Min Qty: 201 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 504 |
|
$1.3776 / $3.3600 | Buy Now |
|
DISTI #
MCP3911A0-E/SS
|
TME | IC: A/D converter, AFE, SPI, 24bit, 125ksps, SSOP20, -40÷125°C, tube Min Qty: 1 | 13 |
|
$3.2000 / $3.9800 | Buy Now |
|
DISTI #
MCP3911A0-E/SS
|
IBS Electronics | 3.3V 2-CH ANALOG FRONT END 24-BIT SSOP20 | MICROCHIP TECHNOLOGY INC. MCP3911A0-E/SS Min Qty: 67 Package Multiple: 1 | 3637 |
|
$2.7860 / $2.8980 | Buy Now |
|
|
NAC | Dual Channel Energy Meter Front End 3.3V, SPI Interface. Package: 20 SSOP .209in TUBE - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
$2.2100 / $2.7200 | Buy Now |
|
DISTI #
MCP3911A0-E/SS
|
Avnet Silica | Analog Front End IC 2 Channels 24 bit SPI 27 V to 36 V 20 Pins SSOP (Alt: MCP3911A0-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 3.3V2-ChAnalogFrontEnd24-BitSSOP20|MicrochipTechnologyInc.MCP3911A0-E/SS | 848 |
|
RFQ |
US Tariff Estimator: MCP3911A0-E/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP3911A0-E/SS
MCP3911A0-E/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP3911A0-E/SS Part Data Attributes
|
|
MCP3911A0-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3911A0-E/SS
Microchip Technology Inc
MCP3911 3V Analog AFE with SPI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.3 Mm |
Alternate Parts for MCP3911A0-E/SS
This table gives cross-reference parts and alternative options found for MCP3911A0-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3911A0-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP3911A0T-E/ML | Microchip Technology Inc | $2.3320 | MCP3911 3V Analog AFE with SPI | MCP3911A0-E/SS vs MCP3911A0T-E/ML |
| MCP3911A0T-E/SS | Microchip Technology Inc | $2.6150 | MCP3911 3V Analog AFE with SPI | MCP3911A0-E/SS vs MCP3911A0T-E/SS |
| MCP3911A0-E/ML | Microchip Technology Inc | $2.6500 | MCP3911 3V Analog AFE with SPI | MCP3911A0-E/SS vs MCP3911A0-E/ML |
| MCP3911A0T-E/SSVAO | Microchip Technology Inc | Check for Price | MCP3911 3V Analog AFE with SPI | MCP3911A0-E/SS vs MCP3911A0T-E/SSVAO |
MCP3911A0-E/SS Frequently Asked Questions (FAQ)
-
It is recommended to separate the analog and digital sections of the PCB with a ground plane in between. The analog section should be placed near the ADC inputs, and the digital section should be placed near the microcontroller. Use short, direct traces for the analog signals, and avoid crossing digital signals over the analog section.
-
To optimize the performance of the ADC, ensure that the input signals are within the recommended range, and use the correct gain setting. Also, consider using a low-pass filter to remove high-frequency noise, and ensure that the PCB layout is optimized for analog signal integrity.
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the ADC is properly initialized and ready for operation.
-
If the ADC is not converting data correctly, check the input signals to ensure they are within the recommended range, and verify that the gain setting is correct. Also, check the clock signal frequency and ensure it is within the recommended range. If the issue persists, try resetting the ADC or checking for any firmware or software issues.
-
The recommended method is to use the ADC's internal clock signal, but if an external clock signal is required, use the ADC's clock input pin (CLKIN) and ensure that the clock signal is within the recommended frequency range (1-4 MHz).