-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3913A1T-E/SSCT-ND
|
DigiKey | IC ENERGY METER FRONT 6CH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1444 In Stock |
|
$4.1400 / $5.4700 | Buy Now |
DISTI #
MCP3913A1T-E/SS
|
Avnet Americas | MCCMCP3913A1T-E/SS - Tape and Reel (Alt: MCP3913A1T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.1400 / $5.4700 | Buy Now |
DISTI #
579-MCP3913A1T-E/SS
|
Mouser Electronics | Analog Front End - AFE 6 Chnl Energy Meter Front End 3V SPI/2 RoHS: Compliant | 1380 |
|
$4.1400 / $5.4700 | Buy Now |
DISTI #
MCP3913A1T-E/SS
|
Microchip Technology Inc | 3V Six-Channel Analog Front End, SPI Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9500 / $5.4700 | Buy Now |
DISTI #
70567667
|
RS | Six Channel Energy Meter Front End 3V, SPI Interface | Microchip Technology Inc. MCP3913A1T-E/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6500 / $5.4700 | RFQ |
|
Future Electronics | MCP3913 Series 3.6 V 4.5 mA SMT Six-Channel Analog Front End - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | Six-Channel Analog Front-End Converter - 24 bits Resolution - 2.7V to 3.6V Supply - SSOP-28 Package - Tape & Reel. RoHS: Compliant |
3401 In Stock |
|
$3.9600 / $4.2700 | Buy Now |
DISTI #
MCP3913A1T-E/SS
|
Avnet Americas | MCCMCP3913A1T-E/SS - Tape and Reel (Alt: MCP3913A1T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.1400 / $5.4700 | Buy Now |
DISTI #
MCP3913A1T-E/SS
|
Avnet Americas | MCCMCP3913A1T-E/SS - Tape and Reel (Alt: MCP3913A1T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.1400 / $5.4700 | Buy Now |
|
NAC | Six Channel Energy Meter Front End 3V, SPI Interface - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$4.3000 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3913A1T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3913A1T-E/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.30 MM WIDTH, LEAD FREE, PLASTIC, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MCP3913A1T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3913A1T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3913A1-E/SS | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3913A1T-E/SS vs MCP3913A1-E/SS |
MCP3913A1T-E/SSVAO | Analog Circuit, 1 Func, PDSO28 | Microchip Technology Inc | MCP3913A1T-E/SS vs MCP3913A1T-E/SSVAO |
MCP3913A1-E/SSVAO | Analog Circuit, 1 Func, PDSO28 | Microchip Technology Inc | MCP3913A1T-E/SS vs MCP3913A1-E/SSVAO |