Part Details for MCP3913A1T-E/SSVAO by Microchip Technology Inc
Overview of MCP3913A1T-E/SSVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MCP3913A1T-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP3913A1T-E/SSVAOTR-ND
|
DigiKey | SIX CHANNEL ENERGY METER FRONT E Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-P3913A1T-E/SSVAO
|
Mouser Electronics | Analog Front End - AFE Six Channel Energy Meter Front End 3V, SPI Interface RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
Part Details for MCP3913A1T-E/SSVAO
MCP3913A1T-E/SSVAO CAD Models
MCP3913A1T-E/SSVAO Part Data Attributes
|
MCP3913A1T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3913A1T-E/SSVAO
Microchip Technology Inc
Analog Circuit, 1 Func, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for MCP3913A1T-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP3913A1T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3913A1T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3913A1-E/SS | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3913A1T-E/SSVAO vs MCP3913A1-E/SS |
MCP3913A1-E/SSVAO | Analog Circuit, 1 Func, PDSO28 | Microchip Technology Inc | MCP3913A1T-E/SSVAO vs MCP3913A1-E/SSVAO |
MCP3913A1T-E/SS | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3913A1T-E/SSVAO vs MCP3913A1T-E/SS |