Part Details for MCP3919A1T-E/MQ by Microchip Technology Inc
Overview of MCP3919A1T-E/MQ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3919A1T-E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9822
|
Newark | Three Channel Energy Meter Front End 3V, Spi Interface 28 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP3919A1T-E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
MCP3919A1T-E/MQ-ND
|
DigiKey | IC ENERGY METER FRONT 3CH 24QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
MCP3919A1T-E/MQ
|
Avnet Americas | AFE 3ADC 24-Bit 3V/3.3V 28-Pin QFN T/R - Tape and Reel (Alt: MCP3919A1T-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
579-MCP3919A1T-E/MQ
|
Mouser Electronics | Analog Front End - AFE 3 Chnl Energy Meter Front End 3V SPI/2 RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
MCP3919A1T-E/MQ
|
Microchip Technology Inc | 3V Three-Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-09-26 RoHS: Compliant pbFree: Yes |
16500 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |
DISTI #
70567600
|
RS | Three Channel Energy Meter Front End 3V, SPI Interface | Microchip Technology Inc. MCP3919A1T-E/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 3 ADC - 24bit - 3.3V - Automotive - Medical - 28-Pin QFN EP - Tape&Reel RoHS: Compliant | 16500 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | Three Channel Energy Meter Front End 3V, SPI Interface - Package: 28 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 13200 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
MCP3919A1T-E/MQ
|
Avnet Silica | AFE 3ADC 24-Bit 3V/3.3V 28-Pin QFN T/R (Alt: MCP3919A1T-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3919A1T-E/MQ
MCP3919A1T-E/MQ CAD Models
MCP3919A1T-E/MQ Part Data Attributes
|
MCP3919A1T-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3919A1T-E/MQ
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP3919A1T-E/MQ
This table gives cross-reference parts and alternative options found for MCP3919A1T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3919A1T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3919A1-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A1T-E/MQ vs MCP3919A1-E/MQ |