Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MCP4132-502E/SN

Total stock available through FindChips: 571
No results were found.
MCP4132-502E/SN
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Features:
  • 7-bit: 128 Resistors with Taps to VSS and VDDSPI compatible interace
  • Automatic Recall of Potentiometer Wiper Settings
  • Resistance Values: 5kO, 10kO, 50kO, 100kOLow Tempco:
  • Absolute (Rheostat): <100 ppm (typ.)
  • Ratiometric (Potentiometer): <10 ppm (typ.)Low Wiper Resistance: 100O (typ.)
  • Low-Power Operation: 1µA Max Static CurrentWide Operating Voltage: 1.8V to 5.5V
  • Extended Temperature Range: -40°C to +125°C
  • See More

Best Price for MCP4132-502E/SN

?

571 Total stock available through FindChips:

1
318
13% Savings:
$.5100
Newark
$.5900
Average
ECIA (NEDA) Member • Authorized Distributor

MICROCHIP

DIGITAL POTENTIOMETER, 5 kohm, 129 Steps, Single, SOIC; End To End Resistance:5kohm; No. of Pots:Single; Control Interface:Serial, SPI; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Price $.5100 Stock 318 Buy Now

Price Details for MCP4132-502E/SN

?
Selected Stock: 1
Low Average High
Authorized $.5100 $.5900 $.6700