Part Details for MCP4152-103E/MF by Microchip Technology Inc
Overview of MCP4152-103E/MF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4152-103E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2708
|
Newark | Ic,digital Potentiometer,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip MCP4152-103E/MF Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP4152-103E/MF-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4152-103E/MF
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4152-103E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4152-103E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch RoHS: Compliant | 477 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4152-103E/MF
|
Microchip Technology Inc | DUAL POTENTIOMETERS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9360 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70568374
|
RS | Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4152-103E/MF RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 18720 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
DISTI #
MCP4152-103E/MF
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4152-103E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC POT DGTL SNGL 10K RHEO 8DFN | 9840 |
|
RFQ |
Part Details for MCP4152-103E/MF
MCP4152-103E/MF CAD Models
MCP4152-103E/MF Part Data Attributes
|
MCP4152-103E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4152-103E/MF
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4152-103E/MF
This table gives cross-reference parts and alternative options found for MCP4152-103E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4152-103E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4152T-103I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4152-103E/MF vs MCP4152T-103I/MF |
MCP4152T-103E/MF | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4152-103E/MF vs MCP4152T-103E/MF |
MCP4152-103I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4152-103E/MF vs MCP4152-103I/MF |