Part Details for MCP4162-503E/MF by Microchip Technology Inc
Results Overview of MCP4162-503E/MF by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4162-503E/MF Information
MCP4162-503E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4162-503E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77M2776
|
Newark | Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4162-503E/MF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
|
DISTI #
MCP4162-503E/MF
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 8 Pins, PDFN-EP - Rail/Tube (Alt: MCP4162-503E/MF) COO: China RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0250 / $1.1714 | Buy Now |
|
DISTI #
MCP4162-503E/MF
|
Microchip Technology Inc | SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI, DFN, Projected EOL: 2035-07-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 3890 and Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
|
DISTI #
70547742
|
RS | DIGITAL POTENTIOMETER, ICS SNGL 7B NV SPI RHEO Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.2700 | RFQ |
|
|
NAC | Single, 7bit, NV, SPI, Rheo. Package: 8 DFN 3x3x0.9mm TUBE - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
DISTI #
MCP4162-503E/MF
|
Avnet Silica | Digital Potentiometer NonVolatile 50 kOhm Single 257 Steps 150 ppmC 27 V to 55 V 8 Pins PDFNEP (Alt: MCP4162-503E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | -40+125 20% SPI 50k DFN-8-EP(3x3) Digital Potentiometers RoHS | 1 |
|
$2.1152 / $2.2042 | Buy Now |
US Tariff Estimator: MCP4162-503E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4162-503E/MF
MCP4162-503E/MF Part Data Attributes
|
|
MCP4162-503E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4162-503E/MF
Microchip Technology Inc
SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DFN | |
| Package Description | HVSON, SOLCC8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Bandwidth-Nom | 0.2 kHz | |
| Control Interface | INCREMENT/DECREMENT | |
| Converter Type | DIGITAL POTENTIOMETER | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 129 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | LINEAR | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1 mm | |
| Supply Current-Max | 1 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Coefficient-Nom | 150 ppm/°C | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 mm |
Alternate Parts for MCP4162-503E/MF
This table gives cross-reference parts and alternative options found for MCP4162-503E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4162-503E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4162T-503E/MF | Microchip Technology Inc | $1.0000 | SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI | MCP4162-503E/MF vs MCP4162T-503E/MF |
| MCP4162T-503E/MS | Microchip Technology Inc | $1.0000 | SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI | MCP4162-503E/MF vs MCP4162T-503E/MS |
| MCP4162-503E/MS | Microchip Technology Inc | $1.0000 | SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI | MCP4162-503E/MF vs MCP4162-503E/MS |
| MCP4162-503E/SN | Microchip Technology Inc | Check for Price | SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI | MCP4162-503E/MF vs MCP4162-503E/SN |
MCP4162-503E/MF Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs (CS, SCK, and SI). This ensures proper device operation and prevents potential latch-up conditions.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This puts the device in a low-power standby mode, allowing the wiper position to be retained.
-
The maximum operating frequency of the SPI interface is 10 MHz. However, it's recommended to operate at a frequency of 5 MHz or less to ensure reliable data transfer and to minimize the risk of data corruption.
-
Yes, the MCP4162 can be used as a rheostat by connecting the wiper terminal to one of the resistive terminals (A or B) and using the other resistive terminal as the input. However, this configuration may affect the overall resistance range and linearity of the device.
-
The resistance value of the MCP4162 can be calculated using the formula: R = (RAB * (256 - W)) / 256, where RAB is the total resistance between terminals A and B, and W is the wiper position (0-255).