Part Details for MCP41HV31-502E/ST by Microchip Technology Inc
Overview of MCP41HV31-502E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP41HV31-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5966
|
Newark | Digital Potentiometer, 5Kohm, 127, Single, Tssop14, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP41HV31-502E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP41HV31-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP41HV31-502E/ST
|
Avnet Americas | 7-BIT, VOLATILE, POTENTIOMETER, 5KOHM - Rail/Tube (Alt: MCP41HV31-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP41HV31-502EST
|
Mouser Electronics | Digital Potentiometer ICs 7B volatile Potent iometer 5kohm RoHS: Compliant | 307 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP41HV31-502E/ST
|
Microchip Technology Inc | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70415110
|
RS | MCP41HV31-502E/ST, Digi Potentiometer 5kOhm 128-Position Serial-SPI 14-Pin TSSOP | Microchip Technology Inc. MCP41HV31-502E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8200 | RFQ |
|
Future Electronics | MCP41HV31 Series 18 V 5 kOhm ±20% 7/8-Bit Digital Potentiometer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.4700 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 128 Position - 5KOhm - Single 14-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.1900 / $1.4900 | Buy Now |
DISTI #
MCP41HV31-502E/ST
|
Avnet Americas | 7-BIT, VOLATILE, POTENTIOMETER, 5KOHM - Rail/Tube (Alt: MCP41HV31-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
MCP41HV31-502E/ST
|
TME | IC: digital potentiometer, 5kΩ, SPI, 7bit, TSSOP14, SMD, Ch: 1, tube Min Qty: 1 | 0 |
|
$1.4700 / $1.9000 | RFQ |
Part Details for MCP41HV31-502E/ST
MCP41HV31-502E/ST CAD Models
MCP41HV31-502E/ST Part Data Attributes
|
MCP41HV31-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV31-502E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP41HV31-502E/ST
This table gives cross-reference parts and alternative options found for MCP41HV31-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV31-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV31T-502E/ST | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV31-502E/ST vs MCP41HV31T-502E/ST |