-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0148
|
Newark | Digital Potentiometer, 10 Kohm, 257 Steps, Single, Soic, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4251-103E/SL Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 | Buy Now |
DISTI #
08N6511
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Steps:257Rohs Compliant: Yes |Microchip MCP4251-103E/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
MCP4251-103E/SL-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 14SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/SL
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP4251-103E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251-103-E/SL
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 0 |
|
$0.9500 / $1.2400 | Order Now |
DISTI #
MCP4251-103E/SL
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1167 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70046546
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL RoHS: Not Compliant Min Qty: 399 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP4251 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.0200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant |
1083 In Stock 1140 Factory Stock |
|
$0.8100 / $1.0320 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4251-103E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-103E/SL
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4251-103E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-103E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251T-103E/SL | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4251-103E/SL vs MCP4251T-103E/SL |
MCP4251T-103I/SL | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4251-103E/SL vs MCP4251T-103I/SL |