Part Details for MCP4652T-104E/MF by Microchip Technology Inc
Results Overview of MCP4652T-104E/MF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4652T-104E/MF Information
MCP4652T-104E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71637-104ELF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Insert, Receptacle Coax, Right Angle, Solder to Board. | |
| G800LQ3000104EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm*3.0mm,Removed#4Pos | |
| RJMG149217104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 with LEDs |
Price & Stock for MCP4652T-104E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77M3002
|
Newark | Dual, 8Bit, V, I2C, Rheo 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4652T-104E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
|
DISTI #
MCP4652T-104E/MF
|
Avnet Americas | Digital Potentiometer, Volatile, 100 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 10 Pins, PDFN-EP - Tape and Reel (Alt: MCP4652T-104E/MF) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1429 | Buy Now |
|
DISTI #
MCP4652T-104E/MF
|
Microchip Technology Inc | SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2C, DFN, Projected EOL: 2034-11-15 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 4009 and Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
|
DISTI #
70569303
|
RS | DIGITAL POTENTIOMETER, ICS SNGL 8B V I2C RHEO Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 | RFQ |
|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
|
NAC | Dual, 8bit, V, I2C, Rheo. Package: 10 DFN 3x3x0.9mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
DISTI #
MCP4652T-104E/MF
|
Avnet Silica | Digital Potentiometer Volatile 100 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 10 Pins PDFNEP (Alt: MCP4652T-104E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP4652T-104E/MF
|
EBV Elektronik | Digital Potentiometer Volatile 100 kOhm Dual 257 Steps 150 ppmC 18 V to 55 V 10 Pins PDFNEP (Alt: MCP4652T-104E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | -40+125 20% I2C 100k DFN-10-EP(3x3) Digital Potentiometers RoHS | 25 |
|
$1.6304 / $1.7239 | Buy Now |
US Tariff Estimator: MCP4652T-104E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4652T-104E/MF
MCP4652T-104E/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP4652T-104E/MF Part Data Attributes
|
|
MCP4652T-104E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4652T-104E/MF
Microchip Technology Inc
SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DFN-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | The Resistor Array Values Are 5000 Ohm,10000 Ohm, 50000 Ohm | |
| Bandwidth-Nom | 2 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 257 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 150 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 3 Mm |
Alternate Parts for MCP4652T-104E/MF
This table gives cross-reference parts and alternative options found for MCP4652T-104E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4652T-104E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4652T-104E/UN | Microchip Technology Inc | $1.1895 | SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2C | MCP4652T-104E/MF vs MCP4652T-104E/UN |
MCP4652T-104E/MF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP4652T-104E/MF is 50 MHz.
-
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise and interference, and follow proper PCB layout and grounding techniques.
-
The settling time of the MCP4652T-104E/MF is typically around 10 μs, but this can vary depending on the output voltage and load conditions.
-
Yes, the MCP4652T-104E/MF can be used in a ratiometric configuration, where the reference voltage is derived from the power supply voltage.
-
The POR and BOR features can be handled by using external circuitry to detect power-on and brown-out conditions, and then resetting the device accordingly.