Part Details for MCP6001-E/LT by Microchip Technology Inc
Overview of MCP6001-E/LT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCP6001-E/LT
MCP6001-E/LT CAD Models
MCP6001-E/LT Part Data Attributes
|
MCP6001-E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001-E/LT
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MCP6001-E/LT
This table gives cross-reference parts and alternative options found for MCP6001-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6001-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6001T-I/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6001-E/LT vs MCP6001T-I/LT |
MCP6001T-E/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6001-E/LT vs MCP6001T-E/LT |
MCP6001-I/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6001-E/LT vs MCP6001-I/LT |