-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,OP-AMP,DUAL,CMOS,LLCC,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2731
|
Newark | Op-Amp, 1Mhz, 0.6V/Us, Dfn-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6002T-E/MC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6288 |
|
$0.3850 / $0.4990 | Buy Now |
DISTI #
45P4722
|
Newark | Dual 1.8V, 1Mhz Op, E Temp 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP6002T-E/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
MCP6002T-E/MCCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34113 In Stock |
|
$0.3700 / $0.4800 | Buy Now |
DISTI #
MCP6002T-E/MC
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP6002T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4800 | Buy Now |
DISTI #
579-MCP6002T-E/MC
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp RoHS: Compliant | 14137 |
|
$0.3700 / $0.4800 | Buy Now |
DISTI #
MCP6002T-E/MC
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12700 Alternates Available |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70452513
|
RS | Dual 1.8V, 1MHz OP, E temp8 DFN 2x3x0.9mm T/R | Microchip Technology Inc. MCP6002T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
Future Electronics | MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead DFN - -40°C to +125°C RoHS: Compliant |
16500 In Stock 181500 Factory Stock |
|
$0.3529 / $0.3610 | Buy Now |
|
Bristol Electronics | 14435 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6002T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002T-E/MC
Microchip Technology Inc
IC,OP-AMP,DUAL,CMOS,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6002T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6002-E/MCVAO | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6002T-E/MC vs MCP6002-E/MCVAO |
MCP6002T-I/MC | Operational Amplifier | Microchip Technology Inc | MCP6002T-E/MC vs MCP6002T-I/MC |
MCP6002-I/MC | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6002T-E/MC vs MCP6002-I/MC |