Part Details for MCP6002T-E/SN by Microchip Technology Inc
Results Overview of MCP6002T-E/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6002T-E/SN Information
MCP6002T-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6002T-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AC3133
|
Newark | Op-Amp, 1Mhz, 0.6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6002T-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16291 |
|
$0.3300 / $0.4400 | Buy Now |
|
DISTI #
18AC7461
|
Newark | Op-Amp, 1Mhz, 0.6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6002T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3300 | Buy Now |
|
DISTI #
MCP6002T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6002T-E/SN) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3420 / $0.3540 | Buy Now |
|
DISTI #
MCP6002T-E/SN
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, SOIC, Projected EOL: 2035-11-06 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel | In Stock: 25736 and Alternates Available |
|
$0.3300 / $0.4400 | Buy Now |
|
DISTI #
70451863
|
RS | DUAL 1.8V, 1MHZ OP, E TEMP8 SOIC 3.90MM(.150IN) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.4270 | RFQ |
|
|
Bristol Electronics | 27378 |
|
RFQ | ||
|
DISTI #
MCP6002T-E/SN
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, 1.8÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3260 / $0.7400 | RFQ |
|
DISTI #
MCP6002T-E/SN
|
IBS Electronics | MCP6002 SERIES 1.8 TO 6 V 1 MHZ SMT RAIL TO RAIL DUAL OP AMP - SOIC-8 Min Qty: 3300 Package Multiple: 1 | 6600 |
|
$0.4418 / $0.4508 | Buy Now |
|
|
NAC | Dual 1.8V, 1MHz OP, E temp. Package: 8 SOIC 3.90mm(.150in) T/R - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3700 / $0.4600 | Buy Now |
|
DISTI #
MCP6002T-E/SN
|
Avnet Silica | OP Amp Dual GP RR IO 6V 8Pin SOIC N TR (Alt: MCP6002T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MCP6002T-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6002T-E/SN
MCP6002T-E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6002T-E/SN Part Data Attributes
|
|
MCP6002T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002T-E/SN
Microchip Technology Inc
Dual 1.8V, 1MHz OP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 3.90 Mm, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 2 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.34 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25118.86 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for MCP6002T-E/SN
This table gives cross-reference parts and alternative options found for MCP6002T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6002-I/MS | Microchip Technology Inc | $0.3078 | Dual 1.8V, 1MHz OP, I temp | MCP6002T-E/SN vs MCP6002-I/MS |
| MCP6002T-I/MS | Microchip Technology Inc | $0.3389 | Dual 1.8V, 1MHz OP, I temp | MCP6002T-E/SN vs MCP6002T-I/MS |
| MCP6002T-E/MS | Microchip Technology Inc | $0.3472 | Dual 1.8V, 1MHz OP | MCP6002T-E/SN vs MCP6002T-E/MS |
| MCP6002-I/P | Microchip Technology Inc | $0.3616 | Dual 1.8V, 1MHz OP, I temp | MCP6002T-E/SN vs MCP6002-I/P |
| MCP6002T-E/MC | Microchip Technology Inc | $0.3883 | Dual 1.8V, 1MHz OP, E temp | MCP6002T-E/SN vs MCP6002T-E/MC |
| MCP6002-I/SNVAO | Microchip Technology Inc | Check for Price | Dual 1.8V, 1MHz OP, I temp | MCP6002T-E/SN vs MCP6002-I/SNVAO |
| MCP6002T-I/SNVAO | Microchip Technology Inc | Check for Price | Dual 1.8V, 1MHz OP, I temp | MCP6002T-E/SN vs MCP6002T-I/SNVAO |
| MCP6002-E/MSVAO | Microchip Technology Inc | Check for Price | Dual 1.8V, 1 MHz op | MCP6002T-E/SN vs MCP6002-E/MSVAO |
| MCP6002T-E/SNVAO | Microchip Technology Inc | Check for Price | Dual 1.8V, 1MHz OP | MCP6002T-E/SN vs MCP6002T-E/SNVAO |
| MCP6002T-I/MSVAO | Microchip Technology Inc | Check for Price | APG STANDARD | MCP6002T-E/SN vs MCP6002T-I/MSVAO |
MCP6002T-E/SN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6002T-E/SN is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability in a unity-gain buffer configuration, add a capacitor (typically 10-100 pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the op-amp and its connections.
-
The MCP6002T-E/SN is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and follow the recommended thermal management guidelines.
-
Use proper ESD handling procedures, such as wearing an anti-static wrist strap, using an anti-static mat, and storing the devices in anti-static packaging to prevent damage from electrostatic discharge.