-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4755
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 0.6 V/ S, 1.8V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6004T-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54828 |
|
$0.4420 / $0.5510 | Buy Now |
DISTI #
41AH8494
|
Newark | Opamp, 1Mhz, -40 To 85Deg C, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Bandwidth:1Mhzrohs Compliant: Yes |Microchip MCP6004T-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9792 |
|
$0.4420 / $0.5510 | Buy Now |
DISTI #
72C4278
|
Newark | Ic, operational Amplifier, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6004T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 | Buy Now |
DISTI #
MCP6004T-I/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31274 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6004T-I/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6004T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-MCP6004T-I/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V 1MHz RoHS: Compliant | 32460 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
V72:2272_06447018
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Container: Cut Strips | Americas - 14284 |
|
$0.4488 / $0.4549 | Buy Now |
DISTI #
MCP6004T-I/SL
|
Microchip Technology Inc | QUAD Low Cost OP AMP, Projected EOL: 2034-10-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
70451317
|
RS | Quad 1.8V, 1MHz OP, I temp14 SOIC .150in T/R | Microchip Technology Inc. MCP6004T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 1456Cut Tape/Mini-Reel |
|
$0.7200 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6004T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6004T-I/SL
Microchip Technology Inc
QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6004T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6004T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6004-I/SLGVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SL vs MCP6004-I/SLGVAO |
MCP6004-I/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SL vs MCP6004-I/SLVAO |
MCP6004T-E/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SL vs MCP6004T-E/SLVAO |
MCP6004T-I/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SL vs MCP6004T-I/SLVAO |