Part Details for MCP601-E/ST by Microchip Technology Inc
Overview of MCP601-E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP601-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9866
|
Newark | Ic,operational Amplifier,single,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP601-E/ST Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
MCP601-E/ST-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
950 In Stock |
|
$0.6200 | Buy Now |
DISTI #
MCP601-E/ST
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP601-E/ST) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
579-MCP601-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 948 |
|
$0.4700 / $0.5700 | Buy Now |
DISTI #
MCP601-E/ST
|
Microchip Technology Inc | SINGLE 2.7V OP AMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
70454275
|
RS | Single 2.7V Op Amp, E temp8 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP601-E/ST RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$0.4111 / $0.5158 | Buy Now |
DISTI #
MCP601-E/ST
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP601-E/ST) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP601-E/ST
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP601-E/ST) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
Part Details for MCP601-E/ST
MCP601-E/ST CAD Models
MCP601-E/ST Part Data Attributes
|
MCP601-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP601-E/ST
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP601-E/ST
This table gives cross-reference parts and alternative options found for MCP601-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP601T-E/ST | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP601-E/ST vs MCP601T-E/ST |