Datasheets
MCP601-I/OT by: Microchip Technology Inc

OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN

Part Details for MCP601-I/OT by Microchip Technology Inc

Overview of MCP601-I/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for MCP601-I/OT

MCP601-I/OT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP601-I/OT Part Data Attributes:

MCP601-I/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP601-I/OT Microchip Technology Inc OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm
Slew Rate-Nom 2.3 V/us
Supply Current-Max 0.325 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Unity Gain BW-Nom 2800
Voltage Gain-Min 56200
Wideband NO
Width 1.55 mm

Alternate Parts for MCP601-I/OT

This table gives cross-reference parts and alternative options found for MCP601-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP601T-I/OTVAO OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-I/OTVAO
MCP601T-I/OTG OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-I/OTG
MCP601T-E/OTVAO Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 Microchip Technology Inc MCP601-I/OT vs MCP601T-E/OTVAO
MCP601T-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-E/OT
MCP601T-I/OT OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-I/OT
Part Number Description Manufacturer Compare
MCP603T-E/ST OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP601-I/OT vs MCP603T-E/ST
MCP603-E/CH OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc MCP601-I/OT vs MCP603-E/CH
MCP601T-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-E/OT
MCP601-I/P OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP601-I/OT vs MCP601-I/P
MCP601-I/SN OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP601-I/OT vs MCP601-I/SN
MCP601T-I/OT OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601-I/OT vs MCP601T-I/OT
TLR341G-GTR Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6, SSOP-6 ROHM Semiconductor MCP601-I/OT vs TLR341G-GTR
MCP601T-I/SL Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO14, PLASTIC, SOIC-14 Telcom Semiconductor Inc MCP601-I/OT vs MCP601T-I/SL
TLR341G-TR Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6, SSOP-6 ROHM Semiconductor MCP601-I/OT vs TLR341G-TR
MCP601-E/SN OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP601-I/OT vs MCP601-E/SN

MCP601-I/OT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP601-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP601-I/OT by Microchip Technology Inc

  • Please alert me when MCP601-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP601-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP601-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP601-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP601-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP601-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: