Part Details for MCP601T-I/SN by Microchip Technology Inc
Overview of MCP601T-I/SN by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP601T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5777
|
Newark | Op Amp, Cmos Rro/P, Smd, Soic8, Op Amp Type:Cmos, No. Of Amplifiers:1, Bandwidth:2.8Mhz, Slew Rate:2.3V/µs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8, Operating Temperature Range:-40°C To +85°C, Rohs Compliant: Yes |Microchip MCP601T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3200 |
|
$0.5720 | Buy Now |
DISTI #
12C1811
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, Soic-8, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:700µv Rohs Compliant: Yes |Microchip MCP601T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MCP601T-I/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5371 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP601T-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP601T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
579-MCP601T-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 5462 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP601T-I/SN
|
Microchip Technology Inc | Single 2.7V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 75900 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
70454310
|
RS | Single 2.7V Op Amp, I temp8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP601T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R RoHS: Compliant |
3300 In Stock 79200 Factory Stock |
|
$0.3733 / $0.4265 | Buy Now |
DISTI #
62998707
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2222 | Americas - 3000 |
|
$0.5001 / $0.5545 | Buy Now |
Part Details for MCP601T-I/SN
MCP601T-I/SN CAD Models
MCP601T-I/SN Part Data Attributes
|
MCP601T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP601T-I/SN
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.91 mm |
Alternate Parts for MCP601T-I/SN
This table gives cross-reference parts and alternative options found for MCP601T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP601-I/SN | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP601T-I/SN vs MCP601-I/SN |