Part Details for MCP603T-I/CH by Microchip Technology Inc
Results Overview of MCP603T-I/CH by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP603T-I/CH Information
MCP603T-I/CH by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCKE905NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
| TCKE905ANA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
| TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for MCP603T-I/CH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK0813
|
Newark | Opamp, 2.8Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP603T-I/CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.4500 / $0.5500 | Buy Now |
|
DISTI #
88H9901
|
Newark | Ic, operational Amplifier, single, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP603T-I/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
|
DISTI #
MCP603T-I/CH
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP603T-I/CH) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5143 | Buy Now |
|
DISTI #
MCP603T-I/CH
|
Microchip Technology Inc | Single 2.7V Op Amp w/CS, SOT-23, Projected EOL: 2035-09-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | In Stock: 15106 and Alternates Available |
|
$0.4100 / $0.5500 | Buy Now |
|
DISTI #
70454106
|
RS | SINGLE 2.7V OP AMP W/ CS, I TEMP6 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
|
NAC | Single 2.7V Op Amp w/ CS, I temp. - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4500 / $0.5500 | Buy Now |
|
DISTI #
MCP603T-I/CH
|
Avnet Silica | OP Amp Single GP RR OP 6V 6Pin SOT23 TR (Alt: MCP603T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICOPAMPGP1CIRCUITSOT23-6GeneralPurposeAmplifier1CircuitRail-to-RailSOT-23-6 | 1125 |
|
RFQ | |
|
DISTI #
MCP603T-I/CH
|
EBV Elektronik | OP Amp Single GP RR OP 6V 6Pin SOT23 TR (Alt: MCP603T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP603T-I/CH by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP603T-I/CH
MCP603T-I/CH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP603T-I/CH Part Data Attributes
|
|
MCP603T-I/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603T-I/CH
Microchip Technology Inc
Single 2.7V Op Amp w/CS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 75 dB | |
| Common-mode Reject Ratio-Nom | 90 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.95 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TAPE AND REEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 2.3 V/us | |
| Supply Current-Max | 0.325 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 56200 | |
| Wideband | NO | |
| Width | 1.63 mm |
Alternate Parts for MCP603T-I/CH
This table gives cross-reference parts and alternative options found for MCP603T-I/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603T-I/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP603-I/ST | Microchip Technology Inc | $0.4816 | Single 2.7V Op Amp w/ CS, I temp | MCP603T-I/CH vs MCP603-I/ST |
| MCP603-I/P | Microchip Technology Inc | $0.6335 | Single 2.7V Op Amp w/ CS, I temp | MCP603T-I/CH vs MCP603-I/P |
MCP603T-I/CH Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCP603T-I/CH is 1.8V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the MCP603T-I/CH can provide is 150mA.
-
The output voltage of the MCP603T-I/CH can be configured by connecting the VOUT pin to the desired output voltage through a resistive divider network.
-
The quiescent current of the MCP603T-I/CH is typically 20uA.