Part Details for MCP603T-I/SN by Microchip Technology Inc
Results Overview of MCP603T-I/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP603T-I/SN Information
MCP603T-I/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP603T-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCP603T-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP603T-I/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5857 | Buy Now |
|
DISTI #
MCP603T-I/SN
|
Microchip Technology Inc | Single 2.7V Op Amp w/ CS, I temp, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 3300 and Alternates Available |
|
$0.4600 / $0.6000 | Buy Now |
|
DISTI #
70453372
|
RS | SINGLE 2.7V OP AMP W/ CS, I TEMP8 SOIC 3.90MM(.150IN) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ |
|
DISTI #
MCP603T-I/SN
|
IBS Electronics | MCP603 SERIES 6 V 2.8 MHZ RAIL TO RAIL CMOS SMT OPERATIONAL AMPLIFIER - SOIC-8 Min Qty: 3300 Package Multiple: 1 | 0 |
|
$0.6370 / $0.6650 | Buy Now |
|
|
NAC | Single 2.7V Op Amp w/ CS, I temp. Package: 8 SOIC 3.90mm(.150in) T/R - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
|
DISTI #
MCP603T-I/SN
|
Avnet Silica | OP Amp Single GP RR OP 6V 8Pin SOIC N TR (Alt: MCP603T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICOPAMPGP1CIRCUIT8SOICGeneralPurposeAmplifier1CircuitRail-to-Rail8-SOIC | 5800 |
|
RFQ | |
|
DISTI #
MCP603T-I/SN
|
EBV Elektronik | OP Amp Single GP RR OP 6V 8Pin SOIC N TR (Alt: MCP603T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP603T-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP603T-I/SN
MCP603T-I/SN Part Data Attributes
|
|
MCP603T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603T-I/SN
Microchip Technology Inc
Single 2.7V Op Amp w/ CS, I temp
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.3 V/Us | |
| Supply Current-Max | 0.325 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 56200 | |
| Wideband | No | |
| Width | 3.91 Mm |
Alternate Parts for MCP603T-I/SN
This table gives cross-reference parts and alternative options found for MCP603T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP603-I/ST | Microchip Technology Inc | $0.4816 | Single 2.7V Op Amp w/ CS, I temp | MCP603T-I/SN vs MCP603-I/ST |
| MCP603T-I/ST | Microchip Technology Inc | $0.4987 | Single 2.7V Op Amp w/ CS, I temp | MCP603T-I/SN vs MCP603T-I/ST |
| MCP603-I/P | Microchip Technology Inc | $0.6335 | Single 2.7V Op Amp w/ CS, I temp | MCP603T-I/SN vs MCP603-I/P |
MCP603T-I/SN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP603T-I/SN is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet.
-
The recommended input impedance for the MCP603T-I/SN is greater than 1 kΩ to ensure optimal performance and minimize input bias current effects.
-
While the MCP603T-I/SN can be used as a comparator, it's not recommended due to its op-amp architecture. Instead, consider using a dedicated comparator like the MCP6541 from Microchip.
-
To prevent electrostatic discharge (ESD) damage, use ESD protection devices (e.g., TVS diodes) and follow proper handling and storage procedures for the MCP603T-I/SN.