-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4479
|
Newark | Operational Amplifier, Single, 2.8 Mhz, 1, 0.003 V/ S, 1.4V To 5.5V, Dip, 8 Rohs Compliant: Yes |Microchip MCP6041-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3657 |
|
$0.6760 / $0.8840 | Buy Now |
DISTI #
MCP6041-I/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
MCP6041-I/P
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6041-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
579-MCP6041IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 14KHz RoHS: Compliant | 0 |
|
$0.6500 / $0.8500 | Order Now |
DISTI #
MCP6041-I/P
|
Microchip Technology Inc | Single 1.6V 10 kHz OP, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2940 Alternates Available |
|
$0.6500 / $0.8500 | Buy Now |
|
Future Electronics | MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.7700 / $0.8950 | Buy Now |
|
Future Electronics | MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.7150 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead PDIP RoHS: Compliant |
720 In Stock 9420 Factory Stock |
|
$0.6150 / $0.7040 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, DIP | 395 |
|
$0.6094 / $1.4625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6041-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6041-I/P
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6041-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6041T-I/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6041-I/P vs MCP6041T-I/P |
MCP6041-E/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6041-I/P vs MCP6041-E/P |
MCP6041-I/PG | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6041-I/P vs MCP6041-I/PG |