-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7481
|
Newark | Op-Amp, 14Khz, -40 To 85Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mv Rohs Compliant: Yes |Microchip MCP6041T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6140 / $0.7590 | Buy Now |
DISTI #
28X4364
|
Newark | Op Amp, 14Khz, 0.003V/Us, 3Mv, 5-Sot-23, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Rail To Rail, Product Range:- Rohs Compliant: Yes |Microchip MCP6041T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 | Buy Now |
DISTI #
92C4213
|
Newark | Op Amp, 14Khz, 0.003V/Us, 3Mv, 5-Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:14Khz, Slew Rate:0.003V/µs, Supply Voltage Range:1.4V To 6V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6041T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP6041T-I/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
696 In Stock |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
MCP6041T-I/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6041T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
579-MCP6041T-I/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 14KHz RoHS: Compliant | 38720 |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
MCP6041T-I/OT
|
Microchip Technology Inc | No description available, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes | 240544 |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
70046168
|
RS | MCP6041T-I/OT LinearAmplifier OpAmp,14kHz Rail-Rail,1.4 to 6V,5-Pin SOT-23 | Microchip Technology Inc. MCP6041T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant |
105871 In Stock 159000 Factory Stock |
|
$0.5030 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6041T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6041T-I/OT
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6041T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6041T-I/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041T-I/MS |
MCP6041T-E/OT | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041T-E/OT |
MCP6041T-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041T-E/SN |
MCP6041T-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041T-E/MS |
MCP6041T-I/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041T-I/SN |
MCP6041-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041-E/SN |
MCP6041-E/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041-E/P |
MCP6041-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041-E/MS |
MCP6041-I/P | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6041T-I/OT vs MCP6041-I/P |