Part Details for MCP6051T-E/SN by Microchip Technology Inc
Overview of MCP6051T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6051T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6051T-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP6051T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6051T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
579-MCP6051T-E/SN
|
Mouser Electronics | Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp RoHS: Compliant | 2286 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP6051T-E/SN
|
Microchip Technology Inc | Single 1.8V 300kHz Op Amp, E temp, Projected EOL: 2034-05-11 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.6900 / $0.9600 | Buy Now |
DISTI #
70569943
|
RS | Single 1.8V 300kHz Op Amp, E temp | Microchip Technology Inc. MCP6051T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 385KHZ RRO 8SOIC | 6600 |
|
RFQ | |
|
NAC | Single 1.8V 300kHz Op Amp, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MCP6051T-E/SN
|
Avnet Silica | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R (Alt: MCP6051T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6051T-E/SN
MCP6051T-E/SN CAD Models
MCP6051T-E/SN Part Data Attributes
|
MCP6051T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6051T-E/SN
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6051T-E/SN
This table gives cross-reference parts and alternative options found for MCP6051T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6051T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6051-E/SN | OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6051T-E/SN vs MCP6051-E/SN |