There are no models available for this part yet.
Overview of MCP6061T-E/OTVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6061T-E/OTVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6061T-E/OTVAO
|
Microchip Technology Inc | Single 1.8V 600kHz Op Amp, E tem, Projected EOL: 2044-04-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6800 / $0.9100 | Buy Now |
CAD Models for MCP6061T-E/OTVAO by Microchip Technology Inc
Part Data Attributes for MCP6061T-E/OTVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
74 dB
|
Common-mode Reject Ratio-Nom
|
91 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
730
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
1.55 mm
|
Alternate Parts for MCP6061T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6061T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6061T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6061T-E/OT | OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6061T-E/OTVAO vs MCP6061T-E/OT |