Part Details for MCP606T-I/OT by Microchip Technology Inc
Results Overview of MCP606T-I/OT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP606T-I/OT Information
MCP606T-I/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP606T-I/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09P3996
|
Newark | Operational Amplifier, Single, 155 Khz, 1, 0.08 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP606T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6678 |
|
$0.6100 | Buy Now |
|
DISTI #
92C4224
|
Newark | Ic, operational Amplifier, single, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP606T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
|
DISTI #
MCP606T-I/OT
|
Avnet Americas | Operational Amplifier, 1 Channel, 155 kHz, 0.08 V/us, 2.5 V to 6 V, 5 Pins, SOT-23 - Tape and Reel (Alt: MCP606T-I/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7857 | Buy Now |
|
DISTI #
MCP606T-I/OT
|
Microchip Technology Inc | Single 25 uA, 2.5V Op Amp, I temp, SOT-23, Projected EOL: 2034-01-01 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 1372 and Alternates Available |
|
$0.6100 / $0.8200 | Buy Now |
|
DISTI #
70414202
|
RS | MICROCHIP MCP606T-I/OT OP AMP,0.155MHZ CMOS, RAIL TO RAIL,3V,5V,5-PIN SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.4571 / $1.7580 | Buy Now |
|
DISTI #
MCP606T-I/OT
|
TME | IC: operational amplifier, 155kHz, Ch: 1, SOT23-5, 2.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.6700 / $0.8700 | RFQ |
|
|
NAC | Single 25 uA, 2.5V Op Amp, I temp. - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6900 / $0.8500 | Buy Now |
|
DISTI #
MCP606T-I/OT
|
Avnet Silica | Operational Amplifier 1 Channel 155 kHz 008 Vus 25 V to 6 V 5 Pins SOT23 (Alt: MCP606T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICOPAMPGP1CIRCUITSOT23-5GeneralPurposeAmplifier1CircuitRail-to-RailSOT-23-5 | 105500 |
|
RFQ |
US Tariff Estimator: MCP606T-I/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP606T-I/OT
MCP606T-I/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP606T-I/OT Part Data Attributes
|
|
MCP606T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP606T-I/OT
Microchip Technology Inc
Single 25 uA, 2.5V Op Amp, I temp
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOT-23 | |
| Package Description | PLASTIC, SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00008 µA | |
| Common-mode Reject Ratio-Min | 75 dB | |
| Common-mode Reject Ratio-Nom | 91 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE | |
| Packing Method | TAPE AND REEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 0.08 V/us | |
| Supply Current-Max | 0.025 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 155 | |
| Voltage Gain-Min | 100000 | |
| Wideband | NO | |
| Width | 1.55 mm |
MCP606T-I/OT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP606T-I/OT is 670 mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability in a unity-gain buffer configuration, it's essential to add a capacitor (typically 10-100 nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces short and symmetrical, and avoid running digital signals near the op-amp's analog signals. Additionally, use a ground plane and decouple the power supply with capacitors.
-
Yes, the MCP606T-I/OT can be used as a comparator, but it's essential to ensure the input common-mode voltage is within the specified range, and the output stage is properly biased to prevent latch-up. Additionally, hysteresis may be required to prevent oscillations.
-
To handle the input bias current and input offset voltage, use a high-impedance input source, and consider adding a voltage follower or a buffer stage to minimize the input current. Additionally, use a low-impedance output stage to reduce the output voltage swing.