-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00054508
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2310 | Europe - 200 |
|
$1.0400 / $1.0685 | Buy Now |
DISTI #
MCP607-I/SN-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
114771 In Stock |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
77908451
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 48 Package Multiple: 1 | Americas - 318 |
|
$1.4700 | Buy Now |
DISTI #
77381547
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2310 | Americas - 200 |
|
$1.0400 / $1.0685 | Buy Now |
DISTI #
MCP607-I/SN
|
Avnet Americas | OP Amp Dual GP R-R O/P 6V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP607-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
74K5406
|
Newark | Op Amp, 155Khz, 0.08V/ Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:155Khz, Slew Rate:0.08V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Microchip MCP607-I/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
97K4497
|
Newark | Op-Amp, 155Khz, -40 To 85Deg C, Soic, No. Of Channels:2Channels, Gain Bandwidth Product:155Khz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP607-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7298 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
MCP607-I/SN
|
Microchip Technology Inc | Dual 25 uA, 2.5V Op Amp, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
885 Alternates Available |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
70046175
|
RS | Microchip MCP607-I/SN, Dual Op Amp,0.155MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP607-I/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Future Electronics | MCP607 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 35Tube |
|
$1.1200 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP607-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP607-I/SN
Microchip Technology Inc
DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP607-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP607-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP607T-I/SN | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP607-I/SN vs MCP607T-I/SN |