There are no models available for this part yet.
Overview of MCP6074T-E/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6074T-E/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07P9556
|
Newark | Quad 1.8V 1.2Mhz Op Amp, E Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6074T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now | |
DISTI #
02AH4511
|
Newark | Opamp, 1.2Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.5V/µs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6074T-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1200 | Buy Now | |
DISTI #
MCP6074T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8381 In Stock |
|
$1.6500 / $2.2000 | Buy Now | |
DISTI #
MCP6074T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6074T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.2000 | Buy Now | |
DISTI #
579-MCP6074T-E/SL
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp RoHS: Compliant | 11079 |
|
$1.5900 / $1.9100 | Buy Now | |
DISTI #
MCP6074T-E/SL
|
Microchip Technology Inc | Quad 1.8V 1.2MHz Op Amp, E temp, Projected EOL: 2034-03-31 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$1.6000 / $2.2000 | Buy Now | |
DISTI #
70569976
|
RS | Quad 1.8V 1.2MHz Op Amp, E temp | Microchip Technology Inc. MCP6074T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ | |
Future Electronics | Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now | ||
Onlinecomponents.com | Operational Amplifier - 4 Circuits - Rail-to-Rail Output - 0.5V/µs Slew Rate - 1.2 MHz - 1.8 to 6V Supply - 14-SOIC Package - 14 Pins - Surface Mount. RoHS: Compliant |
700 In Stock 10400 Factory Stock |
|
$1.5000 / $1.6200 | Buy Now | ||
DISTI #
65006473
|
Verical | Op Amp Quad Precision Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2206 | Americas - 1949 |
|
$1.8260 / $1.9660 | Buy Now |
CAD Models for MCP6074T-E/SL by Microchip Technology Inc
Part Data Attributes for MCP6074T-E/SL by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
74 dB
|
Common-mode Reject Ratio-Nom
|
91 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.68 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1200
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for MCP6074T-E/SL
This table gives cross-reference parts and alternative options found for MCP6074T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6074T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6074-E/SL | QUAD OP-AMP, 150 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6074T-E/SL vs MCP6074-E/SL |
Related Parts for MCP6074T-E/SL
-
MCP6L94T-E/SLOperational Amplifiers
-
LMZ12002TZ-ADJSwitching Regulator or Controllers
-
MCP3202T-CI/SNAnalog to Digital Converters
-
SPP11N80C3Power Field-Effect Transistors
-
BD5229G-2MTRPower Management Circuits
-
06035A102KAT2AFixed Capacitors
-
MCP4231-103E/MLDigital Potentiometers
-
RC0603JR-07180RLFixed Resistors
-
70543-0001Headers and Edge Type Connectors