Part Details for MCP6074T-E/ST by Microchip Technology Inc
Results Overview of MCP6074T-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6074T-E/ST Information
MCP6074T-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6074T-E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH1840
|
Newark | Opamp, 1.2Mhz, -40 To 125Degc Rohs Compliant: Yes |Microchip MCP6074T-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2501 |
|
$1.7600 / $2.2000 | Buy Now |
|
DISTI #
07P9557
|
Newark | Quad 1.8V 1.2Mhz Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6074T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
|
DISTI #
MCP6074T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6074T-E/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7625 / $2.0143 | Buy Now |
|
DISTI #
MCP6074T-E/ST
|
Microchip Technology Inc | Quad 1.8V 1.2MHz Op Amp, E temp, TSSOP, Projected EOL: 2034-03-31 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 39900 and Alternates Available |
|
$1.6000 / $2.2000 | Buy Now |
|
DISTI #
70454096
|
RS | QUAD 1.8V 1.2MHZ OP AMP, E TEMP14 TSSOP 4.4MM T/R Min Qty: 2500 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
DISTI #
MCP6074T-E/ST
|
IBS Electronics | OP AMP QUAD PRECISION AMPLIFIER R-R I/O 6V AUTOMOTIVE 14-PIN TSSOP T/R Min Qty: 250 Package Multiple: 1 | 8300 |
|
$2.2260 / $2.2680 | Buy Now |
|
|
NAC | Quad 1.8V 1.2MHz Op Amp, E temp. Package: 14 TSSOP 4.4mm T/R - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
|
DISTI #
MCP6074T-E/ST
|
Avnet Silica | OP Amp Quad GP RR IO 6V 14Pin TSSOP TR (Alt: MCP6074T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP6074T-E/ST
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2970 |
|
$1.2500 / $1.9000 | Buy Now |
|
DISTI #
MCP6074T-E/ST
|
EBV Elektronik | OP Amp Quad GP RR IO 6V 14Pin TSSOP TR (Alt: MCP6074T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP6074T-E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6074T-E/ST
MCP6074T-E/ST Part Data Attributes
|
|
MCP6074T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6074T-E/ST
Microchip Technology Inc
Quad 1.8V 1.2MHz Op Amp, E temp
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| Manufacturer Package Code | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 74 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.68 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 56200 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for MCP6074T-E/ST
This table gives cross-reference parts and alternative options found for MCP6074T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6074T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6074-E/ST | Microchip Technology Inc | $1.4013 | Quad 1.8V 1.2MHz Op Amp, E temp | MCP6074T-E/ST vs MCP6074-E/ST |
| MCP6054-E/ST | Microchip Technology Inc | $1.8337 | Quad 1.8V 300kHz Op Amp, E temp | MCP6074T-E/ST vs MCP6054-E/ST |
| MCP6074T-E/SL | Microchip Technology Inc | $2.0700 | Quad 1.8V 1.2MHz Op Amp, E temp | MCP6074T-E/ST vs MCP6074T-E/SL |
| MCP6054T-E/SL | Microchip Technology Inc | $2.1900 | Quad 1.8V 300kHz Op Amp, E temp | MCP6074T-E/ST vs MCP6054T-E/SL |
| MCP6054-E/STVAO | Microchip Technology Inc | Check for Price | Quad 1.8V 300kHz Op Amp, E temp | MCP6074T-E/ST vs MCP6054-E/STVAO |
MCP6074T-E/ST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6074T-E/ST is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's recommended to use a compensation capacitor between the output and the inverting input pins, and to minimize parasitic capacitance and inductance in the circuit layout.
-
It's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to minimize noise and EMI.
-
While the MCP6074T-E/ST can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice for most applications.
-
The MCP6074T-E/ST has built-in ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes, to protect the device from electrostatic discharge.