Part Details for MCP607T-I/ST by Microchip Technology Inc
Overview of MCP607T-I/ST by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP607T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2529
|
Newark | Op Amp, Dual Cmos, Smd, Tssop8, Op Amp Type:Micropower, No. Of Amplifiers:2, Bandwidth:10Mhz, Slew Rate:0.08V/µs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:8, Operating Temperature Range:-40°C To Rohs Compliant: Yes |Microchip MCP607T-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$1.3900 | Buy Now |
DISTI #
MCP607T-I/STCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17390 In Stock |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
MCP607T-I/ST
|
Avnet Americas | OP Amp Dual GP R-R O/P 6V 8-Pin TSSOP Tube - Tape and Reel (Alt: MCP607T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
579-MCP607T-I/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 25 uA 2.5V RoHS: Compliant | 12440 |
|
$0.9800 / $1.3000 | Buy Now |
DISTI #
MCP607T-I/ST
|
Microchip Technology Inc | Dual 25 uA, 2.5V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
13902 Alternates Available |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
70454093
|
RS | Dual 25 uA, 2.5V Op Amp, I temp8 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP607T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
|
Future Electronics | MCP607 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R RoHS: Compliant |
2500 In Stock 17500 Factory Stock |
|
$0.8660 / $0.9860 | Buy Now |
DISTI #
77383522
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 12500 |
|
$1.0431 | Buy Now |
DISTI #
76442889
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2339 | Americas - 6500 |
|
$1.1810 | Buy Now |
Part Details for MCP607T-I/ST
MCP607T-I/ST CAD Models
MCP607T-I/ST Part Data Attributes
|
MCP607T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP607T-I/ST
Microchip Technology Inc
DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP607T-I/ST
This table gives cross-reference parts and alternative options found for MCP607T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP607T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP607-I/ST | DUAL OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP607T-I/ST vs MCP607-I/ST |