There are no models available for this part yet.
Overview of MCP6144-E/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCP6144-E/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6144-E/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
539 In Stock |
|
$1.3900 / $1.8300 | Buy Now | |
DISTI #
MCP6144-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6144-E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.8300 | Buy Now | |
DISTI #
579-MCP6144-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Qd 1.6V 100kHz RoHS: Compliant | 0 |
|
$1.3900 / $1.8300 | Order Now | |
DISTI #
MCP6144-E/SL
|
Microchip Technology Inc | G>10, QUAD 1.6V 100 KHZ OP, E TEMP, Projected EOL: 2034-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.8300 | Buy Now | |
DISTI #
70569942
|
RS | G>10, Quad 1.6V 100 khz OP, E temp | Microchip Technology Inc. MCP6144-E/SL RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 57 | 0 |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | Quad Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 14-Lead SOIC - -40°C to +125°C RoHS: Compliant | 0 |
|
$1.2000 / $1.4400 | Buy Now | ||
NAC | G>10, Quad 1.6V 100 khz OP, E temp - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.5400 / $1.8900 | Buy Now | ||
DISTI #
MCP6144-E/SL
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube (Alt: MCP6144-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Quad Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 14-Lead SOIC - -40°C to +125°C RoHS: Compliant | 0 |
|
$1.2000 / $1.4400 | Buy Now |
CAD Models for MCP6144-E/SL by Microchip Technology Inc
Part Data Attributes for MCP6144-E/SL by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
62 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
24000 V/us
|
Supply Current-Max
|
0.004 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
100
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for MCP6144-E/SL
This table gives cross-reference parts and alternative options found for MCP6144-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6144-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6144T-E/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6144-E/SL vs MCP6144T-E/SL |
MCP6144T-I/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6144-E/SL vs MCP6144T-I/SL |
Related Parts for MCP6144-E/SL
-
MCP6144-I/SLOperational Amplifiers
-
PIC18F8620T-I/PTMicrocontrollers
-
LM2575D2T-5GSwitching Regulator or Controllers
-
STB32NM50NPower Field-Effect Transistors
-
BAV70WQ-7-FRectifier Diodes
-
TAJC476K016TNJFixed Capacitors
-
REF192FSZVoltage References
-
D1213A-02WL-7Transient Suppressors
-
AT24C64D-SSPD-TEEPROMs