Part Details for MCP6231T-E/MC by Microchip Technology Inc
Overview of MCP6231T-E/MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6231T-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6231T-E/MCCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6420 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231T-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP6231T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
579-MCP6231T-E/MC
|
Mouser Electronics | Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp RoHS: Compliant | 3300 |
|
$0.3190 / $0.4200 | Buy Now |
DISTI #
MCP6231T-E/MC
|
Microchip Technology Inc | 1.8V, 200kHz single low-cost, CMOS Operational, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 85700 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
70569971
|
RS | Single 1.8V, 300 kHz OP, E Temp | Microchip Technology Inc. MCP6231T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5610 | RFQ |
|
Future Electronics | MCP6231 Series 6 V 20 μA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead DFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
MCP6231T-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP6231T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.4200 | Buy Now |
|
Ameya Holding Limited | MCP6231 Series 6 V 20 μA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8 | 72500 |
|
RFQ | |
DISTI #
MCP6231T-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP6231T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.4200 | Buy Now |
Part Details for MCP6231T-E/MC
MCP6231T-E/MC CAD Models
MCP6231T-E/MC Part Data Attributes
|
MCP6231T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231T-E/MC
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6231T-E/MC
This table gives cross-reference parts and alternative options found for MCP6231T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6231UT-E/MC | Operational Amplifier | Microchip Technology Inc | MCP6231T-E/MC vs MCP6231UT-E/MC |