Part Details for MCP6232T-E/MNY by Microchip Technology Inc
Overview of MCP6232T-E/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6232T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4516
|
Newark | Opamp, 300Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:300Khz, Slew Rate:0.15V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6232T-E/MNY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3167 |
|
$0.4060 / $0.4990 | Buy Now |
DISTI #
08R1844
|
Newark | Dual 1.8V, 300 Khz Op, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6232T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 | Buy Now |
DISTI #
MCP6232T-E/MNYCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14403 In Stock |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
MCP6232T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6232T-E/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
579-MCP6232T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 300 kHz OP E temp RoHS: Compliant | 64903 |
|
$0.3800 / $0.4700 | Buy Now |
DISTI #
MCP6232T-E/MNY
|
Microchip Technology Inc | 1.8V, 200 KHz DUAL LOW COST CMOS OPERATIONAL AMPLIFIER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
70452480
|
RS | Dual 1.8V, 300 kHz OP, E temp8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. MCP6232T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | MCP6232 Series 6 V 300 kHz Rail-to-Rail Dual Operational Amplifier - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead TDFN - Tape&Reel RoHS: Compliant |
13200 In Stock 13200 Factory Stock |
|
$0.3688 / $0.3746 | Buy Now |
|
Bristol Electronics | 1754 |
|
RFQ |
Part Details for MCP6232T-E/MNY
MCP6232T-E/MNY CAD Models
MCP6232T-E/MNY Part Data Attributes
|
MCP6232T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6232T-E/MNY
Microchip Technology Inc
IC OPAMP R-R 300KHZ 1.8V 8-TDFN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6232T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6232T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6232T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6232-E/MN | Operational Amplifier | Microchip Technology Inc | MCP6232T-E/MNY vs MCP6232-E/MN |
MCP6232T-E/MN | Operational Amplifier | Microchip Technology Inc | MCP6232T-E/MNY vs MCP6232T-E/MN |
MCP6232-E/MNY | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6232T-E/MNY vs MCP6232-E/MNY |
MCP6232T-E/MNYVAO | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6232T-E/MNY vs MCP6232T-E/MNYVAO |