-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8960
|
Newark | Operational Amplifier, Dual, 550 Khz, 2, 0.3 V/ S, 1.8V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6242-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7968 |
|
$0.3640 / $0.4890 | Buy Now |
DISTI #
MCP6242-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
942 In Stock |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6242-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6242-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3556 / $0.4700 | Buy Now |
DISTI #
579-MCP6242-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp RoHS: Compliant | 2888 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6242-E/SN
|
Microchip Technology Inc | 1.8V, 500KHz dual low-cost CMOS operational amplifier, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1800 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70045438
|
RS | Microchip MCP6242-E/SN, Dual Op Amp,0.55MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6242-E/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4700 | RFQ |
|
Future Electronics | MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 10Tube |
|
$0.3200 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
90 In Stock 1800 Factory Stock |
|
$0.3038 / $0.4037 | Buy Now |
DISTI #
MCP6242-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6242-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6242-E/SN
|
TME | IC: operational amplifier, 550kHz, Ch: 2, SO8, 1.8÷5.5VDC, IB: 1pA Min Qty: 3 | 0 |
|
$0.3900 / $0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6242-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6242-E/SN
Microchip Technology Inc
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for MCP6242-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6242-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6242T-E/SN | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6242-E/SN vs MCP6242T-E/SN |
MCP6242-E/SNG | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP6242-E/SN vs MCP6242-E/SNG |