Part Details for MCP6273-E/P by Microchip Technology Inc
Overview of MCP6273-E/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6273-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6019
|
Newark | Operational Amplifier, Single, 2 Mhz, 1, 0.9 V/ S, 2V To 6V, Dip, 8 Rohs Compliant: Yes |Microchip MCP6273-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.5930 | Buy Now |
DISTI #
MCP6273-E/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
MCP6273-E/P
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6273-E/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
579-MCP6273-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2MHz RoHS: Compliant | 649 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
V99:2348_06453261
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1338 | Americas - 306 |
|
$0.1626 / $0.6431 | Buy Now |
DISTI #
MCP6273-E/P
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Single with Chip Select, Low Power OP Amp, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
70414232
|
RS | Microchip MCP6273-E/P Op Amp, 2MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin PDIP | Microchip Technology Inc. MCP6273-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 720 Factory Stock |
|
$0.5130 / $0.6370 | Buy Now |
DISTI #
25849453
|
Verical | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1338 | Americas - 306 |
|
$0.6431 | Buy Now |
Part Details for MCP6273-E/P
MCP6273-E/P CAD Models
MCP6273-E/P Part Data Attributes
|
MCP6273-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6273-E/P
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.24 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MCP6273-E/P
This table gives cross-reference parts and alternative options found for MCP6273-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6273-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6273T-E/P | Operational Amplifier | Microchip Technology Inc | MCP6273-E/P vs MCP6273T-E/P |