Part Details for MCP6401T-H/OT by Microchip Technology Inc
Results Overview of MCP6401T-H/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6401T-H/OT Information
MCP6401T-H/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6401T-H/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK0815
|
Newark | Opamp, 1Mhz, -40 To 150Deg C Rohs Compliant: Yes |Microchip MCP6401T-H/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.4500 | Buy Now |
|
DISTI #
64T0550
|
Newark | Single, 1.8V 1Mhz, Op, H Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6401T-H/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
|
DISTI #
MCP6401T-H/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6401T-H/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5143 | Buy Now |
|
DISTI #
MCP6401T-H/OT
|
Microchip Technology Inc | Single, 1.8V 1 MHz, Op, H temp, SOT-23, Projected EOL: 2040-08-24 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 9725 and Alternates Available |
|
$0.4100 / $0.5500 | Buy Now |
|
DISTI #
70570017
|
RS | SINGLE, 1.8V 1MHZ, OP, H TEMP Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
DISTI #
MCP6401T-H/OT
|
IBS Electronics | GENERAL PURPOSE AMPLIFIER 1 CIRCUIT RAIL-TO-RAIL SOT-23-5 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.5600 / $0.5810 | Buy Now |
|
|
NAC | Single, 1.8V 1MHz, Op, H temp. - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4500 / $0.5500 | Buy Now |
|
DISTI #
MCP6401T-H/OT
|
Avnet Silica | OP Amp Single GP RR IO 6V 5Pin SOT23 TR (Alt: MCP6401T-H/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP6401T-H/OT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2924 |
|
$0.3470 / $0.4990 | Buy Now |
|
DISTI #
MCP6401T-H/OT
|
EBV Elektronik | OP Amp Single GP RR IO 6V 5Pin SOT23 TR (Alt: MCP6401T-H/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP6401T-H/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6401T-H/OT
MCP6401T-H/OT Part Data Attributes
|
|
MCP6401T-H/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6401T-H/OT
Microchip Technology Inc
Single, 1.8V 1 MHz, Op, H temp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 78 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.07 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 31620 | |
| Wideband | No | |
| Width | 1.55 Mm |
Alternate Parts for MCP6401T-H/OT
This table gives cross-reference parts and alternative options found for MCP6401T-H/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6401T-H/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6401T-H/OTVAO | Microchip Technology Inc | Check for Price | Single, 1.8V 1 MHz, Op, H temp | MCP6401T-H/OT vs MCP6401T-H/OTVAO |
MCP6401T-H/OT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6401T-H/OT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100 pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10-100 nF capacitor.
-
While the MCP6401T-H/OT can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice for most applications.
-
The MCP6401T-H/OT has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.